-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.018uH, 5%, 1 Element, Ferrite-Core, SMD, 1005, CHIP, 1005
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1281
|
Newark | Inductor, 18Nh, 2Ghz, 0402 Rohs Compliant: Yes |Tdk MLG1005S18NJT000 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 37830 |
|
$0.0840 | Buy Now |
DISTI #
89R2825
|
Newark | -/Tape And Reel Rohs Compliant: Yes |Tdk MLG1005S18NJT000 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-3062-1-ND
|
DigiKey | FIXED IND 18NH 350MA 600MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25717 In Stock |
|
$0.0378 / $0.1200 | Buy Now |
DISTI #
MLG1005S18NJT000
|
Avnet Americas | Multilayer Inductor, 18 nH, 400 Milliohm, ± 5%, 2.5 GHz, 350 mA, 0402 [1005 Metric] - Tape and Reel (Alt: MLG1005S18NJT000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0459 | Buy Now |
DISTI #
810-MLG1005S18NJT000
|
Mouser Electronics | RF Inductors - SMD IND 0402 18nH StdQ SMD RF IND RoHS: Compliant | 11207 |
|
$0.0350 / $0.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0338 | Buy Now |
DISTI #
MLG1005S18NJT000
|
TTI | RF Inductors - SMD IND 0402 18nH StdQ SMD RF IND pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0349 / $0.0356 | Buy Now |
DISTI #
MLG1005S18NJT000
|
Avnet Americas | Multilayer Inductor, 18 nH, 400 Milliohm, ± 5%, 2.5 GHz, 350 mA, 0402 [1005 Metric] - Tape and Reel (Alt: MLG1005S18NJT000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0459 | Buy Now |
DISTI #
MLG1005S18NJT000
|
Avnet Americas | Multilayer Inductor, 18 nH, 400 Milliohm, ± 5%, 2.5 GHz, 350 mA, 0402 [1005 Metric] - Tape and Reel (Alt: MLG1005S18NJT000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0459 | Buy Now |
DISTI #
MLG1005S18NJT000
|
Avnet Abacus | Multilayer Inductor, 18 nH, 400 Milliohm, � 5%, 2.5 GHz, 350 mA, 0402 [1005 Metric] (Alt: MLG1005S18NJT000) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLG1005S18NJT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLG1005S18NJT000
TDK Corporation
General Purpose Inductor, 0.018uH, 5%, 1 Element, Ferrite-Core, SMD, 1005, CHIP, 1005
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.6 Ω | |
Inductance-Nom (L) | 0.018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.35 A | |
Self Resonance Frequency | 2000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for MLG1005S18NJT000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLG1005S18NJT000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMCI1005-18NJT | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | MLG1005S18NJT000 vs LMCI1005-18NJT |
MLG1005S18NJT | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | TDK Corporation | MLG1005S18NJT000 vs MLG1005S18NJT |