-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.003uH, 3.334%, 1 Element, Ferrite-Core, SMD, 1005, CHIP, 1005
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1302
|
Newark | Inductor, 3Nh, 5.5Ghz, 0402 Rohs Compliant: Yes |Tdk MLG1005S3N0BT000 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 43780 |
|
$0.0650 / $0.0820 | Buy Now |
DISTI #
23X7907
|
Newark | -/Tape And Reel Rohs Compliant: Yes |Tdk MLG1005S3N0BT000 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-16293-1-ND
|
DigiKey | FIXED IND 3NH 800MA 200 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5115 In Stock |
|
$0.0403 / $0.1300 | Buy Now |
DISTI #
MLG1005S3N0BT000
|
Avnet Americas | MLG1005S3N0BT000 - Tape and Reel (Alt: MLG1005S3N0BT000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0490 | Buy Now |
DISTI #
810-MLG1005S3N0BT000
|
Mouser Electronics | RF Inductors - SMD IND 0402 3.0nH StdQ SMD RF IND RoHS: Compliant | 1718 |
|
$0.0380 / $0.1200 | Buy Now |
DISTI #
V72:2272_06592878
|
Arrow Electronics | Inductor High Frequency Chip Unshielded Multi-Layer 0.003uH 0.1nH 100MHz 7Q-Factor Ceramic 0.8A 0.2Ohm DCR 0402 T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2250 Container: Cut Strips | Americas - 78650 |
|
$0.0338 / $0.1092 | Buy Now |
DISTI #
E02:0323_10908015
|
Arrow Electronics | Inductor High Frequency Chip Unshielded Multi-Layer 0.003uH 0.1nH 100MHz 7Q-Factor Ceramic 0.8A 0.2Ohm DCR 0402 T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Date Code: 2303 | Europe - 30000 |
|
$0.0351 / $0.0388 | Buy Now |
|
Future Electronics | Inductor High Frequency Chip Unshielded Multi-Layer 0.003uH 0.1nH 100MHz 7Q-Fact RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0349 / $0.0379 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
312857 Partner Stock |
|
$0.0140 / $0.0184 | Buy Now |
DISTI #
65551313
|
Verical | Inductor High Frequency Chip Unshielded Multi-Layer 0.003uH 0.1nH 100MHz 7Q-Factor Ceramic 0.8A 0.2Ohm DCR 0402 T/R Min Qty: 176 Package Multiple: 1 Date Code: 2250 | Americas - 78650 |
|
$0.0338 / $0.0592 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLG1005S3N0BT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLG1005S3N0BT000
TDK Corporation
General Purpose Inductor, 0.003uH, 3.334%, 1 Element, Ferrite-Core, SMD, 1005, CHIP, 1005
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 0.003 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 7 | |
Rated Current-Max | 0.8 A | |
Self Resonance Frequency | 5500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 3.33% |