Part Details for MLG1005S4N7S by TDK Corporation
Overview of MLG1005S4N7S by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLG1005S4N7S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK5649
|
Newark | Mlg1005S4N7S |Tdk MLG1005S4N7S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0290 / $0.1660 | Buy Now |
|
Onlinecomponents.com | Inductor High Frequency Chip Unshielded Multi-Layer 4.7nH 0.3nH 100MHz 8Q-Factor Ceramic 700mA 250mOhm DCR 0402 T/R RoHS: Compliant |
15200 In Stock |
|
$0.0118 / $0.0355 | Buy Now |
DISTI #
MLG1005S4N7ST000
|
TTI | RF Inductors - SMD IND 0402 4.7nH StdQ SMD RF IND pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0305 / $0.0360 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 13000 |
|
RFQ | |
DISTI #
C1S741001785506
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant | 10000 |
|
$0.0272 / $0.0273 | Buy Now |
DISTI #
C1S741000302236
|
Chip1Stop | Inductor High Frequency Chip Unshielded Multi-Layer 4.7nH 0.3nH 100MHz 8Q-Factor Ceramic 700mA 250mOhm DCR 0402 T/R RoHS: Compliant Container: Cut Tape | 20 |
|
$0.0097 | Buy Now |