Part Details for MLG1608SR12J by TDK Corporation
Overview of MLG1608SR12J by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLG1608SR12J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X0434
|
Newark | Inductor, Multi Layer, 120Nh, 0.3A, 0603, Inductance:120Nh, Dc Resistance Max:1.2Ohm, Self Resonant Frequency:650Mhz, Dc Current Rating:300Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:Mlg Series, Product Length:1.6Mmrohs Compliant: Yes |Tdk MLG1608SR12J Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
17T6467
|
Newark | Inductor, Multi Layer, 120Nh, 0.3A, 0603, Full Reel, Inductance:120Nh, Dc Resistance Max:1.2Ohm, Self Resonant Frequency:650Mhz, Dc Current Rating:300Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:Mlg Series Rohs Compliant: Yes |Tdk MLG1608SR12J Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Inductor High Frequency Chip Unshielded Multi-Layer 120nH 5% 100MHz 14Q-Factor Ceramic 300mA 1.2Ohm DCR 0603 T/R RoHS: Compliant |
300 In Stock |
|
$0.0439 / $0.0640 | Buy Now |
|
ComSIT USA | INDUCTOR FOR HIGH FREQUENCY General Purpose Inductor, 0.12uH, 3%, 1 Element, Ceramic-Core, SMD, 0603 RoHS: Compliant | Europe - 3905 |
|
RFQ | |
DISTI #
2354158
|
element14 Asia-Pacific | INDUCTOR, MULTI LAYER, 120NH, 0.3A, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.0661 / $0.1387 | Buy Now |
DISTI #
2354229
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 4000 Container: Reel | 0 |
|
$0.0580 / $0.0763 | Buy Now |
DISTI #
2354158
|
Farnell | INDUCTOR, MULTI LAYER, 120NH, 0.3A, 0603 RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 3 Days Container: Cut Tape | 0 |
|
$0.1101 / $0.2161 | Buy Now |