Part Details for MLG1608SR27JT by TDK Corporation
Overview of MLG1608SR27JT by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MLG1608SR27JT
MLG1608SR27JT CAD Models
MLG1608SR27JT Part Data Attributes:
|
MLG1608SR27JT
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLG1608SR27JT
TDK Corporation
General Purpose Inductor, 0.27uH, 3%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK |