Part Details for MLH03KPSB06B by Honeywell Sensing and Control
Overview of MLH03KPSB06B by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MLH03KPSB06B
MLH03KPSB06B CAD Models
MLH03KPSB06B Part Data Attributes
|
MLH03KPSB06B
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MLH03KPSB06B
Honeywell Sensing and Control
Strain Guage Sensor, Gage, 0.25%, 4-20mA, Cylindrical
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | IP 65, REVERSE VOLTAGE PROTECTION | |
Body Length or Diameter | 22.88 mm | |
Housing | PLASTIC | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4-20mA | |
Package Shape/Style | CYLINDRICAL | |
Port Type | STRAIGHT | |
Pressure Sensing Mode | GAGE | |
Response Time | 2000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 9.5 V |