Part Details for MLI2012F-1R8KT by MetalLions
Overview of MLI2012F-1R8KT by MetalLions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLI2012F-1R8KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 50mA 1.8uH 10% 600m 0805 Inductors (SMD) ROHS | 2852 |
|
$0.0034 / $0.0070 | Buy Now |