Part Details for MLI3216F-470KT by MetalLions
Overview of MLI3216F-470KT by MetalLions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLI3216F-470KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 5mA 47uH 10% 3.4 1206 Inductors (SMD) ROHS | 1624 |
|
$0.0149 / $0.0319 | Buy Now |