-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ4257
|
Newark | Multilayer Inductor, 0.1Uh, 0.8A, 0603 Rohs Compliant: Yes |Tdk MLJ1608WR10JT000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1109 |
|
$0.1270 / $0.1670 | Buy Now |
DISTI #
27AH2120
|
Newark | 1.6Mm X 0.8Mm X 0.8Mm, -55 To +125 Degc, 700Ma, 100Nh, 130M/Tape And Reel Rohs Compliant: Yes |Tdk MLJ1608WR10JT000 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-181509-1-ND
|
DigiKey | FIXED IND 100NH 800MA 130MOHM SM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14660 In Stock |
|
$0.0750 / $0.2500 | Buy Now |
DISTI #
MLJ1608WR10JT000
|
Avnet Americas | Multilayer Inductor, 100 nH, 130 Milliohm, ? 5%, 600 MHz, 800 mA, 0603 [1608 Metric] - Tape and Reel (Alt: MLJ1608WR10JT000) Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1088 | Buy Now |
DISTI #
810-MLJ1608WR10JT000
|
Mouser Electronics | RF Inductors - SMD 0.1uH 5% 0.13ohms 700mA RoHS: Compliant | 10408 |
|
$0.0730 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0800 | Buy Now |
DISTI #
65170582
|
Verical | Inductor Power Shielded Multi-Layer 0.1uH 5% 25MHz 15Q-Factor Ferrite 0.8A 0.13Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 77 Package Multiple: 1 Date Code: 2248 | Americas - 1105 |
|
$0.0769 | Buy Now |
DISTI #
MLJ1608WR10JT000
|
TTI | RF Inductors - SMD 0.1uH 5% 0.13ohms 700mA pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0750 / $0.0800 | Buy Now |
DISTI #
MLJ1608WR10JT000
|
TME | Inductor: ferrite, SMD, 0603, 100nH, 900mA, 130mΩ, 600MHz, -55÷125°C Min Qty: 4000 | 0 |
|
$0.1150 | RFQ |
DISTI #
MLJ1608WR10JT000
|
Avnet Abacus | Multilayer Inductor, 100 nH, 130 Milliohm, � 5%, 600 MHz, 800 mA, 0603 [1608 Metric] (Alt: MLJ1608WR10JT000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLJ1608WR10JT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLJ1608WR10JT000
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.13 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.8 A | |
Self Resonance Frequency | 450 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 5% |