-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1343
|
Newark | Inductor, 160Nh, 330Mhz, Shld, 0603 Rohs Compliant: Yes |Tdk MLJ1608WR16JT000 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2750 |
|
$0.1210 / $0.1600 | Buy Now |
DISTI #
01AC4001
|
Newark | 1.6Mm X 0.8Mm X 0.8Mm, -55 To +125 Degc, 600Ma, 160Nh, 160M/Tape And Reel Rohs Compliant: Yes |Tdk MLJ1608WR16JT000 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-174187-1-ND
|
DigiKey | FIXED IND 160NH 700MA 156MOHM SM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
54518 In Stock |
|
$0.0865 / $0.2500 | Buy Now |
DISTI #
MLJ1608WR16JT000
|
Avnet Americas | Multilayer Inductor, 160 nH, 160 Milliohm, ± 5%, 450 MHz, 700 mA, 0603 [1608 Metric] - Tape and Reel (Alt: MLJ1608WR16JT000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 20000 |
|
RFQ | |
DISTI #
810-MLJ1608WR16JT000
|
Mouser Electronics | RF Inductors - SMD 160nH 0.12ohm 750mA 5% 330MHz RoHS: Compliant | 7405 |
|
$0.0870 / $0.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0800 | Buy Now |
DISTI #
MLJ1608WR16JT000
|
Avnet Americas | Multilayer Inductor, 160 nH, 160 Milliohm, ± 5%, 450 MHz, 700 mA, 0603 [1608 Metric] - Tape and Reel (Alt: MLJ1608WR16JT000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 20000 |
|
RFQ | |
DISTI #
MLJ1608WR16JT000
|
TME | Inductor: ferrite, SMD, 0603, 160nH, 750mA, 160mΩ, 450MHz, -55÷125°C Min Qty: 4000 | 0 |
|
$0.1110 | RFQ |
DISTI #
MLJ1608WR16JT000
|
Avnet Americas | Multilayer Inductor, 160 nH, 160 Milliohm, ± 5%, 450 MHz, 700 mA, 0603 [1608 Metric] - Tape and Reel (Alt: MLJ1608WR16JT000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 20000 |
|
RFQ | |
DISTI #
MLJ1608WR16JT000
|
Avnet Abacus | Multilayer Inductor, 160 nH, 160 Milliohm, � 5%, 450 MHz, 700 mA, 0603 [1608 Metric] (Alt: MLJ1608WR16JT000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLJ1608WR16JT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLJ1608WR16JT000
TDK Corporation
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.16 Ω | |
Inductance-Nom (L) | 0.16 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 330 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 5% |