-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ4260
|
Newark | Multilayer Inductor, 0.18Uh, 0.65A, 0603 Rohs Compliant: Yes |Tdk MLJ1608WR18JT000 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 280 |
|
$0.1520 / $0.2040 | Buy Now |
DISTI #
27AH2123
|
Newark | 1.6Mm X 0.8Mm X 0.8Mm, -55 To +125 Degc, 600Ma, 180Nh, 200M/Tape And Reel Rohs Compliant: Yes |Tdk MLJ1608WR18JT000 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-181512-1-ND
|
DigiKey | FIXED IND 180NH 650MA 200MOHM SM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1558 In Stock |
|
$0.0865 / $0.2500 | Buy Now |
DISTI #
MLJ1608WR18JT000
|
Avnet Americas | Inductor 180nH 20% 2-Pin Surface Mount T/R - Tape and Reel (Alt: MLJ1608WR18JT000) Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1088 | Buy Now |
DISTI #
810-MLJ1608WR18JT000
|
Mouser Electronics | RF Inductors - SMD 0.18uH 5% 0.2ohms 600mA RoHS: Compliant | 6514 |
|
$0.0870 / $0.2600 | Buy Now |
DISTI #
V72:2272_23115223
|
Arrow Electronics | Inductor Power Shielded Multi-Layer 0.18uH 5% 25MHz 15Q-Factor Ferrite 0.65A 0.2Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1914 Container: Cut Strips | Americas - 14149 |
|
$0.0754 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0800 | Buy Now |
DISTI #
33115150
|
Verical | Inductor Power Shielded Multi-Layer 0.18uH 5% 25MHz 15Q-Factor Ferrite 0.65A 0.2Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 79 Package Multiple: 1 Date Code: 1914 | Americas - 14149 |
|
$0.0754 / $0.0816 | Buy Now |
DISTI #
MLJ1608WR18JT000
|
TTI | RF Inductors - SMD 0.18uH 5% 0.2ohms 600mA pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0820 / $0.0830 | Buy Now |
DISTI #
MLJ1608WR18JT000
|
Avnet Americas | Inductor 180nH 20% 2-Pin Surface Mount T/R - Tape and Reel (Alt: MLJ1608WR18JT000) Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1088 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLJ1608WR18JT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLJ1608WR18JT000
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 0.18 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.65 A | |
Self Resonance Frequency | 320 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 5% |