Part Details for MLK0603L1N0ST by TDK Corporation
Overview of MLK0603L1N0ST by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Price & Stock for MLK0603L1N0ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 ELEMENT, 0.001UH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 15000 |
|
$0.0195 / $0.0600 | Buy Now |
DISTI #
MLK0603L1N0ST
|
Avnet Abacus | Ind RF Chip Unshielded Multi-Layer 1nH 0.3nH 100MHz 6Q-Factor Ceramic 300mA 0201 Punched Paper T/R (Alt: MLK0603L1N0ST) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MLK0603L1N0ST
MLK0603L1N0ST CAD Models
MLK0603L1N0ST Part Data Attributes
|
MLK0603L1N0ST
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLK0603L1N0ST
TDK Corporation
General Purpose Inductor, 0.001uH, 30%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TDK CORP | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0603 | |
Core Material | CERAMIC | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 0.001 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 6 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 12000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY,Q MEASURED AT 300 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 30% |