Part Details for MLK1005S12NJT by TDK Corporation
Overview of MLK1005S12NJT by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Price & Stock for MLK1005S12NJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32033112
|
Verical | Inductor RF Chip Unshielded Multi-Layer 0.012uH 5% 100MHz 7Q-Factor Ceramic 0.35A 0.47Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 1337 Package Multiple: 1 | Americas - 11210 |
|
$0.0220 / $0.0234 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | Inductor, 12nh, 5±% | 18912 |
|
$0.0230 / $0.0708 | Buy Now |
DISTI #
C1S741000058636
|
Chip1Stop | Inductor RF Chip Unshielded Multi-Layer 12nH 5% 100MHz 7Q-Factor Ceramic 350mA 470mOhm DCR 0402 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 11210 |
|
$0.0176 / $0.0203 | Buy Now |
Part Details for MLK1005S12NJT
MLK1005S12NJT CAD Models
MLK1005S12NJT Part Data Attributes
|
MLK1005S12NJT
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLK1005S12NJT
TDK Corporation
General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 1005, CHIP, 1005, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP, 1005, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1005 | |
Core Material | CERAMIC | |
DC Resistance | 0.47 Ω | |
Inductance-Nom (L) | 0.012 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 7 | |
Rated Current-Max | 0.35 A | |
Self Resonance Frequency | 4300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |