-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.018uH, 5%, 1 Element, Ferrite-Core, SMD, 1005, CHIP, 1005, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X8671
|
Newark | -/Tape And Reel |Tdk MLK1005S18NJT000 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0700 / $0.0930 | Buy Now |
DISTI #
445-MLK1005S18NJT000CT-ND
|
DigiKey | FIXED IND 18NH 250MA 600MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22141 In Stock |
|
$0.0831 / $0.2200 | Buy Now |
DISTI #
MLK1005S18NJT000
|
Avnet Americas | Ind RF Chip Unshielded Multi-Layer 18nH 5% 100MHz 7Q-Factor 250mA 0402 Punched Paper T/R - Tape and Reel (Alt: MLK1005S18NJT000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0872 / $0.0958 | Buy Now |
DISTI #
810-MLK1005S18NJT000
|
Mouser Electronics | RF Inductors - SMD SUGGESTED ALTERNATE MLG1005S18NJT000 RoHS: Compliant | 9771 |
|
$0.0760 / $0.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0718 | Buy Now |
|
Bristol Electronics | 9210 |
|
RFQ | ||
|
Quest Components | 7368 |
|
$0.7500 / $2.5000 | Buy Now | |
|
Quest Components | 10657 |
|
$0.9000 / $2.4000 | Buy Now | |
DISTI #
MLK1005S18NJT000
|
TTI | RF Inductors - SMD SUGGESTED ALTERNATE MLG1005S18NJT000 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0980 | Buy Now |
DISTI #
MLK1005S18NJT000
|
Avnet Americas | Ind RF Chip Unshielded Multi-Layer 18nH 5% 100MHz 7Q-Factor 250mA 0402 Punched Paper T/R - Tape and Reel (Alt: MLK1005S18NJT000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0872 / $0.0958 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLK1005S18NJT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLK1005S18NJT000
TDK Corporation
General Purpose Inductor, 0.018uH, 5%, 1 Element, Ferrite-Core, SMD, 1005, CHIP, 1005, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP, 1005, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1005 | |
Construction | Multilayer Chip | |
Core Material | Ferrite | |
DC Resistance | 0.6 Ω | |
Inductance-Nom (L) | 0.018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 7 | |
Rated Current-Max | 0.25 A | |
Self Resonance Frequency | 4000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |