-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.0022uH, 13.637%, 1 Element, Ferrite-Core, SMD, 1005, CHIP, 1005, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-1459-1-ND
|
DigiKey | FIXED IND 2.2NH 500MA 180MOHM SM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.0831 | Buy Now |
DISTI #
MLK1005S2N2ST000
|
Avnet Americas | Ind RF Chip Unshielded Multi-Layer 2.2nH 0.3nH 100MHz 8Q-Factor 500mA 0402 Punched Paper T/R - Tape and Reel (Alt: MLK1005S2N2ST000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0872 / $0.0958 | Buy Now |
DISTI #
810-MLK1005S2N2ST000
|
Mouser Electronics | RF Inductors - SMD SUGGESTED ALTERNATE MLG1005S2N2ST000 RoHS: Compliant | 7640 |
|
$0.0760 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0718 | Buy Now |
|
Bristol Electronics | 5678 |
|
RFQ | ||
|
Bristol Electronics | 9505 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 0.0022 uH, GENERAL PURPOSE INDUCTOR, SMD | 44281 |
|
$0.0566 / $0.1617 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.0022 uH, GENERAL PURPOSE INDUCTOR, SMD | 7604 |
|
$0.1050 / $0.6000 | Buy Now |
DISTI #
MLK1005S2N2ST000
|
Avnet Americas | Ind RF Chip Unshielded Multi-Layer 2.2nH 0.3nH 100MHz 8Q-Factor 500mA 0402 Punched Paper T/R - Tape and Reel (Alt: MLK1005S2N2ST000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0872 / $0.0958 | Buy Now |
|
Chip1Cloud | FIXED IND 2.2NH 500MA 180 MOHM | 4770 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLK1005S2N2ST000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLK1005S2N2ST000
TDK Corporation
General Purpose Inductor, 0.0022uH, 13.637%, 1 Element, Ferrite-Core, SMD, 1005, CHIP, 1005, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP, 1005, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1005 | |
Construction | Multilayer Chip | |
Core Material | Ferrite | |
DC Resistance | 0.18 Ω | |
Inductance-Nom (L) | 0.0022 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 6 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 8000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 13.637% |