Part Details for MLK1005S2N7ST000 by TDK Epcos
Overview of MLK1005S2N7ST000 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLK1005S2N7ST000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 500mA 2.7nH 100m 0402 Inductors (SMD) ROHS | 19100 |
|
$0.0037 / $0.0072 | Buy Now |