-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1359
|
Newark | Inductor, Aec-Q200, 3.3Nh, 7Ghz, 0402 Rohs Compliant: Yes |Tdk MLK1005S3N3STD25 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0330 / $0.1620 | Buy Now |
DISTI #
23X8060
|
Newark | -/Tape And Reel Rohs Compliant: Yes |Tdk MLK1005S3N3STD25 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1500 / $0.1800 | Buy Now |
DISTI #
445-17038-1-ND
|
DigiKey | FIXED IND 3.3NH 400MA 220MOHM SM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.1688 / $0.4000 | Buy Now |
DISTI #
MLK1005S3N3STD25
|
Avnet Americas | Multilayer Inductor, 3.3 nH, 110 Milliohm, ± 0.3nH, 8.3 GHz, 400 mA, 0402 [1005 Metric] - Tape and Reel (Alt: MLK1005S3N3STD25) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1831 / $0.2011 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1507 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLK1005S3N3STD25
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLK1005S3N3STD25
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TDK CORP | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.22 Ω | |
Inductance-Nom (L) | 0.0033 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 7 | |
Rated Current-Max | 0.4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 7000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 9.0909% |
This table gives cross-reference parts and alternative options found for MLK1005S3N3STD25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLK1005S3N3STD25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSCH001005053N3SCP | General Purpose Inductor, 0.0033uH, 9.0909%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Pulse Electronics Corporation | MLK1005S3N3STD25 vs BSCH001005053N3SCP |
BSCH001005053N3SSM | General Purpose Inductor, 0.0033uH, 9.0909%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Pulse Electronics Corporation | MLK1005S3N3STD25 vs BSCH001005053N3SSM |