MLK1005SR20JT
TDK Corporation
Description: General Purpose Inductor, 0.2uH, 5%, 1 Element, Ceramic-Core, SMD, 1005, CHIP, 1005, HALOGEN FREE AND ROHS COMPLIANT

Overview of MLK1005SR20JT by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Smart Cities Renewable Energy Robotics and Drones

Price & Stock for MLK1005SR20JT by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # MLK1005SR20JT
Avnet Abacus Multilayer Inductor, 200 nH, 4.56 Ohm, � 5%, 1.5 GHz, 70 mA, 0402 [1005 Metric] (Alt: MLK1005SR20JT) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for MLK1005SR20JT by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MLK1005SR20JT by TDK Corporation

MLK1005SR20JT
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
TDK CORP
Package Description
1005
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
1005
Construction
Multilayer Chip
Core Material
CERAMIC
DC Resistance
6.2 Ω
Inductance-Nom (L)
0.2 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, 7 Inch
Quality Factor-Min (at L-nom)
6
Rated Current-Max
0.07 A
Self Resonance Frequency
1100 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
100 MHz
Tolerance
5%
Want to compare parts?
  1. MLK1005SR20JT
    TDK Corporation
    General Purpose Inductor, 0.2uH, 5%, 1 Element, Ceramic-Core, SMD, 1005, CHIP, 1005, HALOGEN FREE AND ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLK1005SR20JT by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLK1005SR20JT by TDK Corporation

Select Manufacturer
Which Manufacturer of MLK1005SR20JT would you like to use for your alert(s)?
  • Please alert me when MLK1005SR20JT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLK1005SR20JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLK1005SR20JT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLK1005SR20JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLK1005SR20JT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLK1005SR20JT by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: