Part Details for MLK1005SR33JT000 by TDK Epcos
Overview of MLK1005SR33JT000 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLK1005SR33JT000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 70mA 330nH 5% 5.82 0402 Inductors (SMD) ROHS | 6900 |
|
$0.0043 / $0.0078 | Buy Now |