Part Details for MLK1311-3,5-V by Altech Corporation
Overview of MLK1311-3,5-V by Altech Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLK1311-3,5-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-MLK1311-3,5-V-ND
|
DigiKey | PCB TERM BLK, 3.50MM, 11 POLE, F Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2361 | Buy Now |
DISTI #
845-MLK1311-35-V
|
Mouser Electronics | Altech PCB Term Blk, 3.50mm, 11 Pole, Front wire, green | 0 |
|
$1.5300 / $2.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$1.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5900 / $1.9600 | Buy Now |