Part Details for MLK137-3,5-V by Altech Corporation
Overview of MLK137-3,5-V by Altech Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLK137-3,5-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-MLK137-3,5-V-ND
|
DigiKey | PCB TERM BLK, 3.50MM, 7 POLE, FR Min Qty: 200 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5958 | Buy Now |
DISTI #
845-MLK137-35-V
|
Mouser Electronics | Altech PCB Term Blk, 3.50mm, 7 Pole, Front wire, green | 0 |
|
$1.0000 / $1.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks | 0 |
|
$1.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0700 / $1.5600 | Buy Now |