Part Details for MLL12-0.25-A by SL Power Electronics
Overview of MLL12-0.25-A by SL Power Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for MLL12-0.25-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ3745
|
Newark | Power Supply Module |Sl Power MLL12-0.25-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.9800 / $206.0400 | Buy Now |
DISTI #
000000000000339294
|
Sager | Linear Power Supplies +12V@.25A -12V@.25A Min Qty: 1 | 0 |
|
$110.0000 / $131.6900 | Buy Now |