Part Details for MLN 50/2,5 RT by Hirschmann Electronics GmbH & Co Kg
Overview of MLN 50/2,5 RT by Hirschmann Electronics GmbH & Co Kg
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLN 50/2,5 RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLN50/2.5RT
|
TME | Test lead, 60VDC, 32A, with 4mm axial socket, Len: 0.5m, red Min Qty: 1 | 12 |
|
$3.8600 / $4.8700 | Buy Now |
DISTI #
86F4482
|
Bürklin Elektronik | Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 500 mm, red, PVC, 2.5 mm², CAT O Min Qty: 1 | 53 |
|
$3.3794 / $4.9441 | Buy Now |