Part Details for MLN SIL 50/1 GE by Hirschmann Electronics GmbH & Co Kg
Overview of MLN SIL 50/1 GE by Hirschmann Electronics GmbH & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLN SIL 50/1 GE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLNSIL50/1GE
|
TME | Test lead, 60VDC, 16A, with 4mm axial socket, Len: 0.5m, yellow Min Qty: 1 | 8 |
|
$4.0600 / $5.3900 | Buy Now |