Part Details for MLN SIL 50/1 SW by Hirschmann Electronics GmbH & Co Kg
Overview of MLN SIL 50/1 SW by Hirschmann Electronics GmbH & Co Kg
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLN SIL 50/1 SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLNSIL50/1SW
|
TME | Test lead, 60VDC, 16A, with 4mm axial socket, Len: 0.5m, black Min Qty: 1 | 27 |
|
$4.1000 / $5.2100 | Buy Now |
DISTI #
86F3672
|
Bürklin Elektronik | Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 500 mm, black, silicone, 1.0 mm², CAT O Min Qty: 1 | 4 |
|
$3.7577 / $5.1815 | Buy Now |