Datasheets
MLN1030SS by: Advanced Semiconductor Inc

RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN,

Part Details for MLN1030SS by Advanced Semiconductor Inc

Overview of MLN1030SS by Advanced Semiconductor Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MLN1030SS

MLN1030SS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MLN1030SS Part Data Attributes

MLN1030SS Advanced Semiconductor Inc
Buy Now Datasheet
Compare Parts:
MLN1030SS Advanced Semiconductor Inc RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN,
Part Life Cycle Code Active
Ihs Manufacturer ASI SEMICONDUCTOR INC
Package Description POST/STUD MOUNT, O-CRPM-F4
Reach Compliance Code unknown
ECCN Code EAR99
Collector Current-Max (IC) 10 A
Collector-Base Capacitance-Max 5 pF
Collector-Emitter Voltage-Max 35 V
Configuration SINGLE
DC Current Gain-Min (hFE) 10
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JESD-30 Code O-CRPM-F4
Number of Elements 1
Number of Terminals 4
Operating Temperature-Max 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND
Package Style POST/STUD MOUNT
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 140 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Form FLAT
Terminal Position RADIAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Alternate Parts for MLN1030SS

This table gives cross-reference parts and alternative options found for MLN1030SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLN1030SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MRF1029 UHF BAND, Si, NPN, RF POWER TRANSISTOR Motorola Mobility LLC MLN1030SS vs MRF1029
MRF839F RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN Motorola Semiconductor Products MLN1030SS vs MRF839F
MLN1033S RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, Advanced Semiconductor Inc MLN1030SS vs MLN1033S
MRF839F RF Power Bipolar Transistor, Ultra High Frequency Band, Silicon, NPN, FM-6 Advanced Semiconductor Inc MLN1030SS vs MRF839F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLN1030SS by Advanced Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLN1030SS by Advanced Semiconductor Inc

Select Manufacturer
Which Manufacturer of MLN1030SS would you like to use for your alert(s)?
  • Please alert me when MLN1030SS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLN1030SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLN1030SS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLN1030SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLN1030SS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLN1030SS by Advanced Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: