-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1371
|
Newark | Inductor, 1Uh, 0402, 0.5A, Shld Rohs Compliant: Yes |Tdk MLP1005M1R0DT0S1 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3445 |
|
$0.2300 / $0.3110 | Buy Now |
DISTI #
23X8078
|
Newark | 1Mm X 0.5Mm X 0.7Mm, -40 To +125 Degc, 500Ma, 1 H, 689M/Tape And Reel Rohs Compliant: Yes |Tdk MLP1005M1R0DT0S1 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-172339-1-ND
|
DigiKey | FIXED IND 1UH 500MA 689 MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4018 In Stock |
|
$0.1438 / $0.3800 | Buy Now |
DISTI #
MLP1005M1R0DT0S1
|
Avnet Americas | Ind Power Shielded Multi-Layer 1uH 20% 10MHz Ferrite 500mA 0402 Punched Paper T/R - Tape and Reel (Alt: MLP1005M1R0DT0S1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1904 | Buy Now |
DISTI #
810-MLP1005M1R0DT0S1
|
Mouser Electronics | Power Inductors - SMD 1.0uH 689mohms 500mA PWR Multi Ferrite RoHS: Compliant | 6480 |
|
$0.1410 / $0.3600 | Buy Now |
|
Future Electronics | Inductor Power Shielded Multi-Layer 1uH 20% 10MHz Ferrite 0.5A 0.689Ohm DCR 0402 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.1360 | Buy Now |
DISTI #
MLP1005M1R0DT0S1
|
Avnet Americas | Ind Power Shielded Multi-Layer 1uH 20% 10MHz Ferrite 500mA 0402 Punched Paper T/R - Tape and Reel (Alt: MLP1005M1R0DT0S1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1904 | Buy Now |
DISTI #
MLP1005M1R0DT0S1
|
TME | Inductor: ferrite, SMD, 0402, 1uH, 500mA, 690mΩ, -40÷125°C, ±20% Min Qty: 8000 | 0 |
|
$0.1480 | RFQ |
DISTI #
MLP1005M1R0DT0S1
|
Avnet Americas | Ind Power Shielded Multi-Layer 1uH 20% 10MHz Ferrite 500mA 0402 Punched Paper T/R - Tape and Reel (Alt: MLP1005M1R0DT0S1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1904 | Buy Now |
DISTI #
3386713RL
|
element14 Asia-Pacific | INDUCTOR, 1UH, 0402, 0.5A, SHLD RoHS: Compliant Min Qty: 100 Container: Reel | 3445 |
|
$0.1352 / $0.1823 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLP1005M1R0DT0S1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLP1005M1R0DT0S1
TDK Corporation
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.53 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.7 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Current-Max | 0.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT: 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 10 MHz | |
Tolerance | 20% |