MLP1812-331KT
Gowanda Electronics Corporation
Description: General Purpose Inductor

Overview of MLP1812-331KT by Gowanda Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MLP1812-331KT by Gowanda Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2639-MLP1812-331KTTR-ND
DigiKey M27 UNSHIELDED T-LEVEL INDUCTOR Min Qty: 2200 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,200 $5.1314
$5.1314 Buy Now
DISTI # MLP1812-331KT
Avnet Americas M27 UNSHIELDED T-LEVEL INDUCTOR - Bulk (Alt: MLP1812-331KT) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk 0
  • 25 $15.2724
  • 50 $15.0436
  • 100 $7.3272
  • 150 $7.1000
  • 200 $7.0148
$7.0148 / $15.2724 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $20.1400
  • 10 $17.9100
  • 25 $17.3600
  • 50 $15.9200
  • 100 $8.3600
  • 250 $7.8900
  • 500 $5.7100
$5.7100 / $20.1400 Buy Now

CAD Models for MLP1812-331KT by Gowanda Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MLP1812-331KT by Gowanda Electronics Corporation

MLP1812-331KT
Gowanda Electronics Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
GOWANDA ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
1812
Construction
Rectangular
Core Material
FERRITE
DC Resistance
0.323 Ω
Inductance-Nom (L)
3.3 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
130 °C
Operating Temperature-Min
-55 °C
Package Height
3.51 mm
Package Length
4.83 mm
Package Style
SMT
Package Width
3.4 mm
Packing Method
TR, 13 Inch
Rated Current-Max
750 A
Reference Standard
MIL-PRF-27
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn63Pb37)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.001 MHz
Tolerance
10%
Want to compare parts?
  1. MLP1812-331KT
    Gowanda Electronics Corporation
    General Purpose Inductor
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLP1812-331KT by Gowanda Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLP1812-331KT by Gowanda Electronics Corporation

Select Manufacturer
Which Manufacturer of MLP1812-331KT would you like to use for your alert(s)?
  • Please alert me when MLP1812-331KT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLP1812-331KT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLP1812-331KT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLP1812-331KT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLP1812-331KT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLP1812-331KT by Gowanda Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: