-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-6366-1-ND
|
DigiKey | FIXED IND 4.7UH 700MA 338MOHM SM Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1730 In Stock |
|
$0.1087 / $0.3000 | Buy Now |
DISTI #
MLP2012S4R7MT0S1
|
Avnet Americas | Multilayer Inductor, 4.7 uH, 260 Milliohm, ± 20%, 700 mA, 0805 [2012 Metric] - Tape and Reel (Alt: MLP2012S4R7MT0S1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1320 | Buy Now |
DISTI #
810-MLP2012S4R7MT0S1
|
Mouser Electronics | Power Inductors - SMD 4.7 UH 20% RoHS: Compliant | 22714 |
|
$0.0950 / $0.3000 | Buy Now |
|
Future Electronics | Fixed Inductors 4.7 UH 20% RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1070 / $0.1140 | Buy Now |
|
Bristol Electronics | 4014 |
|
RFQ | ||
DISTI #
MLP2012S4R7MT0S1
|
TTI | Power Inductors - SMD 4.7 UH 20% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0760 / $0.0780 | Buy Now |
DISTI #
MLP2012S4R7MT0S1
|
Avnet Americas | Multilayer Inductor, 4.7 uH, 260 Milliohm, ± 20%, 700 mA, 0805 [2012 Metric] - Tape and Reel (Alt: MLP2012S4R7MT0S1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1320 | Buy Now |
DISTI #
MLP2012S4R7MT0S1
|
TME | Inductor: ferrite, SMD, 0805, 4.7uH, 700mA, 338mΩ, ±20%, -40÷125°C Min Qty: 4000 | 0 |
|
$0.0930 | RFQ |
DISTI #
MLP2012S4R7MT0S1
|
Avnet Americas | Multilayer Inductor, 4.7 uH, 260 Milliohm, ± 20%, 700 mA, 0805 [2012 Metric] - Tape and Reel (Alt: MLP2012S4R7MT0S1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1320 | Buy Now |
DISTI #
SMC-MLP2012S4R7MT0S1
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4014 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLP2012S4R7MT0S1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLP2012S4R7MT0S1
TDK Corporation
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.26 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.85 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Current-Max | 0.7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT: 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2 MHz | |
Tolerance | 20% |