-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2784
|
Newark | Power Inductor, 1.5Uh, Unshielded Rohs Compliant: Yes |Tdk MLP2016H1R5MT0S1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.1980 / $0.3140 | Buy Now |
DISTI #
75X8710
|
Newark | 2Mm X 1.6Mm X 0.85Mm, -40 To +125 Degc, 1200Ma, 1.5 H, 137.5M/Tape And Reel Rohs Compliant: Yes |Tdk MLP2016H1R5MT0S1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-15723-1-ND
|
DigiKey | FIXED IND 1.5UH 1.2A 137.5 MOHM Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5136 In Stock |
|
$0.0910 / $0.2100 | Buy Now |
DISTI #
MLP2016H1R5MT0S1
|
Avnet Americas | MLP2016H1R5MT0S1 - Tape and Reel (Alt: MLP2016H1R5MT0S1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1320 | Buy Now |
DISTI #
810-MLP2016H1R5MT0S1
|
Mouser Electronics | Power Inductors - SMD 2mm x 1.6mm x 0.85mm, -40 to +125 degC, 1200mA, 1.5?H, 137.5mohm RoHS: Compliant | 5115 |
|
$0.1020 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0971 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLP2016H1R5MT0S1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLP2016H1R5MT0S1
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | 0806 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.85 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 1.2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT: 25% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2 MHz | |
Tolerance | 20% |