Part Details for MLP24-104L by Gowanda Electronics Corporation
Overview of MLP24-104L by Gowanda Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC2104L | Rochester Electronics LLC | AND-OR-Invert Gate, TTL, CDIP14 | |
MC2104L/R | Rochester Electronics LLC | MC2104 - AND-OR-Invert Gate, TTL | |
PL140-104L | Coilcraft Inc | Transformer, planar, SMT, RoHS |
Price & Stock for MLP24-104L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-MLP24-104LTR-ND
|
DigiKey | MOLDED AXL UNSHIELDED INDUCTOR Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.8643 | Buy Now |
DISTI #
MLP24-104L
|
Avnet Americas | M27 MOLDED UNSHIELDED HIGH CURRENT INDUCTOR - Bulk (Alt: MLP24-104L) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Container: Bulk | 0 |
|
$6.7307 / $12.3087 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.7200 / $15.9000 | Buy Now |
Part Details for MLP24-104L
MLP24-104L CAD Models
MLP24-104L Part Data Attributes
|
MLP24-104L
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MLP24-104L
Gowanda Electronics Corporation
General Purpose Inductor, 1000uH, 15%, 1 Element, Ferrite-Core,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 2.3 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Lead Length | 31.75 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.1 mm | |
Package Length | 18.8 mm | |
Package Style | Axial | |
Packing Method | TR, 12 Inch | |
Rated Current-Max | 0.39 A | |
Reference Standard | MIL-PRF-27/369 | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |