-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 20%, Ferrite-Core, 1008
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X8750
|
Newark | 2.5Mm X 2Mm X 1.1Mm, -40 To +125 Degc, 1100Ma, 2.2 H, 156M/Tape And Reel |Tdk MLP2520V2R2ST0S1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-MLP2520V2R2ST0S1CT-ND
|
DigiKey | FIXED IND 2.2UH 1.1A 156MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6000 In Stock |
|
$0.1211 / $0.3500 | Buy Now |
DISTI #
MLP2520V2R2ST0S1
|
Avnet Americas | MLP2520V2R2ST0S1 - Tape and Reel (Alt: MLP2520V2R2ST0S1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1523 | Buy Now |
DISTI #
810-MLP2520V2R2ST0S1
|
Mouser Electronics | Power Inductors - SMD 2.5mm x 2mm x 1.1mm, -40 to +125 degC, 1100mA, 2.2?H, 156mohm RoHS: Compliant | 1720 |
|
$0.1130 / $0.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1120 | Buy Now |
DISTI #
32332626
|
Verical | Inductor Power Shielded Multi-Layer 2.2uH 20% 2MHz Ferrite 1.1A 0.156Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 329 Package Multiple: 1 | Americas - 2915 |
|
$0.0890 / $0.0951 | Buy Now |
DISTI #
MLP2520V2R2ST0S1
|
Avnet Americas | MLP2520V2R2ST0S1 - Tape and Reel (Alt: MLP2520V2R2ST0S1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1523 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLP2520V2R2ST0S1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLP2520V2R2ST0S1
TDK Corporation
General Purpose Inductor, 2.2uH, 20%, Ferrite-Core, 1008
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.1 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 1.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT: 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2 MHz | |
Tolerance | 20% |