Part Details for MLR154K250 by NTE Electronics Inc
Overview of MLR154K250 by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MLR154K250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Film 0.15uF 250V PET 10% (7 X 11 X 18mm) Radial 15mm 85°C RoHS: Compliant |
1 In Stock |
|
$0.7560 / $1.1880 | Buy Now |
Part Details for MLR154K250
MLR154K250 CAD Models
MLR154K250 Part Data Attributes
|
MLR154K250
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLR154K250
NTE Electronics Inc
Film Capacitor, Polyester, 250V, 0.15uF, 7128
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , 7128 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 11 mm | |
Length | 18 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 125 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 7128 | |
Terminal Pitch | 15 mm | |
Width | 7 mm |