Part Details for MLR183K100 by NTE Electronics Inc
Overview of MLR183K100 by NTE Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for MLR183K100
MLR183K100 CAD Models
MLR183K100 Part Data Attributes
|
MLR183K100
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLR183K100
NTE Electronics Inc
Film Capacitor, Polyester, 100V, 0.018uF, 2614
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , 2614 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 9 mm | |
Length | 6.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 65 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2614 | |
Terminal Pitch | 3.5 mm | |
Width | 3.5 mm |