Part Details for MLR302K630 by NTE Electronics Inc
Overview of MLR302K630 by NTE Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MLR302K630
MLR302K630 CAD Models
MLR302K630 Part Data Attributes
|
MLR302K630
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLR302K630
NTE Electronics Inc
Film Capacitor, Polyester, 630V, 0.003uF, 6925
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , 6925 | |
Reach Compliance Code | unknown | |
Capacitance | 0.003 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 9.55 mm | |
Length | 17.63 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 6925 | |
Terminal Pitch | 13.84 mm | |
Width | 6.38 mm |