Part Details for MLRF0603-0039K by Gowanda Electronics Corporation
Overview of MLRF0603-0039K by Gowanda Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for MLRF0603-0039K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-MLRF0603-0039KTR-ND
|
DigiKey | MIL CERAMIC CHIP INDUCTOR Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MLRF0603-0039K
|
Avnet Americas | MIL-PRF-83446/36 QUALIFIED CERAMIC CHIP INDUCTOR - Tape and Reel (Alt: MLRF0603-0039K) RoHS: Compliant Min Qty: 170 Package Multiple: 170 Container: Reel | 0 |
|
$1.0164 / $4.5430 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.9700 / $3.7400 | Buy Now | |
DISTI #
MLRF0603-0039K
|
Avnet Americas | MIL-PRF-83446/36 QUALIFIED CERAMIC CHIP INDUCTOR - Tape and Reel (Alt: MLRF0603-0039K) RoHS: Compliant Min Qty: 170 Package Multiple: 170 Container: Reel | 0 |
|
$1.0164 / $4.5430 | Buy Now |
DISTI #
MLRF0603-0039K
|
Avnet Americas | MIL-PRF-83446/36 QUALIFIED CERAMIC CHIP INDUCTOR - Tape and Reel (Alt: MLRF0603-0039K) RoHS: Compliant Min Qty: 170 Package Multiple: 170 Container: Reel | 0 |
|
$1.0164 / $4.5430 | Buy Now |
|
NexGen Digital | 250 |
|
RFQ |
Part Details for MLRF0603-0039K
MLRF0603-0039K CAD Models
MLRF0603-0039K Part Data Attributes
|
MLRF0603-0039K
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MLRF0603-0039K
Gowanda Electronics Corporation
General Purpose Inductor, 0.0039uH, 10%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 0.0039 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.19 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 22 | |
Rated Current-Max | 1 A | |
Reference Standard | MIL-PRF-83446/36 | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 10% |