MLRF0603-120J
Gowanda Electronics Corporation
Description: General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT

Overview of MLRF0603-120J by Gowanda Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
DS78C120J/B Rochester Electronics LLC Replacement for National Semiconductor part number DS78C120J/883. Buy from authorized manufacturer Rochester Electronics.
10145891-1120J11LF Amphenol Communications Solutions DDR4 DIMM, Storage and Server Connector, Vertical, Surface Mount, 288 Position, 0.85mm (0.033in) Pitch

Price & Stock for MLRF0603-120J by Gowanda Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2639-MLRF0603-120JTR-ND
DigiKey MIL CERAMIC CHIP INDUCTOR Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $1.6402
$1.6402 Buy Now
DISTI # MLRF0603-120J
Avnet Americas MIL-PRF-83446/36 QUALIFIED CERAMIC CHIP INDUCTOR - Tape and Reel (Alt: MLRF0603-120J) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Container: Reel 0
  • 100 $4.2587
  • 150 $4.1948
  • 250 $4.1151
  • 500 $1.7250
  • 1,000 $1.4326
$1.4326 / $4.2587 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 100 $3.9100
  • 300 $2.1500
  • 500 $1.6300
  • 1,000 $1.3700
  • 2,500 $1.2800
  • 5,000 $1.2100
  • 10,000 $0.9800
$0.9800 / $3.9100 Buy Now

CAD Models for MLRF0603-120J by Gowanda Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MLRF0603-120J by Gowanda Electronics Corporation

MLRF0603-120J
Gowanda Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GOWANDA ELECTRONICS CORP
Package Description
0705
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
0603
Construction
Rectangular
Core Material
CERAMIC
DC Resistance
0.79 Ω
Inductance-Nom (L)
0.12 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e4
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Length
1.8 mm
Package Style
SMT
Package Width
1.19 mm
Packing Method
TR, 7 Inch
Quality Factor-Min (at L-nom)
32
Rated Current-Max
0.3 A
Reference Standard
MIL-PRF-83446/36
Self Resonance Frequency
1300 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
GOLD OVER NICKEL
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
250 MHz
Tolerance
5%
Want to compare parts?
  1. MLRF0603-120J
    Gowanda Electronics Corporation
    General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLRF0603-120J by Gowanda Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLRF0603-120J by Gowanda Electronics Corporation

Select Manufacturer
Which Manufacturer of MLRF0603-120J would you like to use for your alert(s)?
  • Please alert me when MLRF0603-120J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLRF0603-120J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLRF0603-120J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLRF0603-120J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLRF0603-120J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLRF0603-120J by Gowanda Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: