There are no models available for this part yet.
Overview of MLRF0805-0033KS by Gowanda Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MLRF0805-0033KS by Gowanda Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2639-MLRF0805-0033KSTR-ND
|
DigiKey | MIL CERAMIC CHIP INDUCTOR Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0030 | Buy Now | |
DISTI #
MLRF0805-0033KS
|
Avnet Americas | MIL-PRF-83446/37 QUALIFIED CERAMIC CHIP INDUCTOR - Tape and Reel (Alt: MLRF0805-0033KS) RoHS: Not Compliant Min Qty: 75 Package Multiple: 25 Container: Reel | 0 |
|
$3.9026 / $6.5148 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6000 / $7.2800 | Buy Now |
CAD Models for MLRF0805-0033KS by Gowanda Electronics Corporation
Part Data Attributes for MLRF0805-0033KS by Gowanda Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GOWANDA ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
0805
|
Construction
|
Rectangular
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.08 Ω
|
Inductance-Nom (L)
|
0.0033 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
1.68 mm
|
Package Length
|
2.41 mm
|
Package Style
|
SMT
|
Package Width
|
1.78 mm
|
Packing Method
|
TR, 7 Inch
|
Quality Factor-Min (at L-nom)
|
50
|
Rated Current-Max
|
1 A
|
Reference Standard
|
MIL-PRF-83446/37
|
Self Resonance Frequency
|
6000 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
Q IS MEASURED AT 1500 MHZ
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
250 MHz
|
Tolerance
|
10%
|
Alternate Parts for MLRF0805-0033KS
This table gives cross-reference parts and alternative options found for MLRF0805-0033KS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLRF0805-0033KS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83446/37-03FK | General Purpose Inductor, | Gowanda Electronics Corporation | MLRF0805-0033KS vs M83446/37-03FK |
M83446/37-03BK | General Purpose Inductor, | Gowanda Electronics Corporation | MLRF0805-0033KS vs M83446/37-03BK |