Part Details for MLRF0805-015K by Gowanda Electronics Corporation
Overview of MLRF0805-015K by Gowanda Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZLED7015KITE1V3P0 | Renesas Electronics Corporation | Evaluation Kit for ZLED7015 | |
ZSPM8015KITV1P0 | Renesas Electronics Corporation | ZSPM8015 Evaluation Kit for the ZSPM9015 DrMOS | |
ZSSC3015KITV1P1 | Renesas Electronics Corporation | Evaluation Kit for ZSSC3015 |
Price & Stock for MLRF0805-015K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-MLRF0805-015KTR-ND
|
DigiKey | MIL CERAMIC CHIP INDUCTOR Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4352 | Buy Now |
DISTI #
MLRF0805-015K
|
Avnet Americas | MIL-PRF-83446/37 QUALIFIED CERAMIC CHIP INDUCTOR - Tape and Reel (Alt: MLRF0805-015K) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Container: Reel | 0 |
|
$1.2103 / $3.9383 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8300 / $3.6000 | Buy Now |
Part Details for MLRF0805-015K
MLRF0805-015K CAD Models
MLRF0805-015K Part Data Attributes
|
MLRF0805-015K
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MLRF0805-015K
Gowanda Electronics Corporation
General Purpose Inductor, 0.015uH, 10%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.17 Ω | |
Inductance-Nom (L) | 0.015 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.52 mm | |
Package Length | 2.41 mm | |
Package Style | SMT | |
Package Width | 1.78 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.81 A | |
Reference Standard | MIL-PRF-83446/37 | |
Self Resonance Frequency | 2800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 500 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 10% |