Part Details for MLRF1010-033MS by Gowanda Electronics Corporation
Overview of MLRF1010-033MS by Gowanda Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for MLRF1010-033MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-MLRF1010-033MSTR-ND
|
DigiKey | MIL EPOXY-COATED CHIP INDUCTOR Min Qty: 500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MLRF1010-033MS
|
Avnet Americas | MIL-PRF-83446/4 QUALIFIED EPOXY-COATED CHIP INDUCTOR - Tape and Reel (Alt: MLRF1010-033MS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Reel | 0 |
|
$12.8700 / $30.0454 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$12.1000 / $24.6900 | Buy Now | |
DISTI #
MLRF1010-033MS
|
Avnet Americas | MIL-PRF-83446/4 QUALIFIED EPOXY-COATED CHIP INDUCTOR - Tape and Reel (Alt: MLRF1010-033MS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Reel | 0 |
|
$12.8700 / $30.0454 | Buy Now |
Part Details for MLRF1010-033MS
MLRF1010-033MS CAD Models
MLRF1010-033MS Part Data Attributes:
|
MLRF1010-033MS
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MLRF1010-033MS
Gowanda Electronics Corporation
General Purpose Inductor, 0.033uH, 20%, 1 Element, SMD, CHIP, 0909
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | 1311 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1010 | |
Construction | Rectangular | |
Core Material | PHENOLIC | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 0.033 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.16 mm | |
Package Length | 2.28 mm | |
Package Style | SMT | |
Package Width | 2.28 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 48 | |
Rated Current-Max | 0.9 A | |
Self Resonance Frequency | 1450 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 20% |