There are no models available for this part yet.
Overview of MLRF10M222K by Gowanda Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for MLRF10M222K by Gowanda Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2639-MLRF10M222KTR-ND
|
DigiKey | MIL MOLDED AXIAL RF COIL Min Qty: 3500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0927 | Buy Now | |
DISTI #
MLRF10M222K
|
Avnet Americas | MIL-PRF-15305 QUALIFIED MOLDED UNSHIELDED RF COIL - Bulk (Alt: MLRF10M222K) RoHS: Not Compliant Min Qty: 75 Package Multiple: 25 Container: Bulk | 0 |
|
$1.9266 / $4.4722 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7500 / $5.7000 | Buy Now |
CAD Models for MLRF10M222K by Gowanda Electronics Corporation
Part Data Attributes for MLRF10M222K by Gowanda Electronics Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GOWANDA ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Construction
|
Tubular
|
Core Material
|
POWDERED IRON
|
DC Resistance
|
3.3 Ω
|
Inductance-Nom (L)
|
50 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.546 mm
|
Lead Length
|
41.28 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.67 mm
|
Package Length
|
6.6 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 12 Inch
|
Quality Factor-Min (at L-nom)
|
50
|
Rated Current-Max
|
0.14 A
|
Reference Standard
|
MIL-PRF-15305
|
Self Resonance Frequency
|
25 MHz
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn63Pb37)
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
WIRE
|
Tolerance
|
10%
|
Alternate Parts for MLRF10M222K
This table gives cross-reference parts and alternative options found for MLRF10M222K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLRF10M222K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS75084-16 | General Purpose Inductor, 22uH, 10%, 1 Element, Iron-Core, | Gowanda Electronics Corporation | MLRF10M222K vs MS75084-16 |
IM02EB220K | General Fixed Inductor, 1 ELEMENT, 22 uH, IRON-CORE, GENERAL PURPOSE INDUCTOR, ROHS COMPLIANT | Vishay Dale | MLRF10M222K vs IM02EB220K |
IM-222UH+-10%RJ4 | General Purpose Inductor, 22uH, 10%, Iron-Core, | Vishay Intertechnologies | MLRF10M222K vs IM-222UH+-10%RJ4 |
ER10M222KM | General Purpose Inductor, 22uH, 10%, 1 Element, Iron-Core, | Gowanda Electronics Corporation | MLRF10M222K vs ER10M222KM |
ER10M222KR | General Purpose Inductor | Gowanda Electronics Corporation | MLRF10M222K vs ER10M222KR |
M39010/09A220KR | General Purpose Inductor | Gowanda Electronics Corporation | MLRF10M222K vs M39010/09A220KR |