Part Details for MLRF10M473K by Gowanda Electronics Corporation
Overview of MLRF10M473K by Gowanda Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for MLRF10M473K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-MLRF10M473KTR-ND
|
DigiKey | MIL MOLDED AXIAL RF COIL Min Qty: 3500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MLRF10M473K
|
Avnet Americas | MIL-PRF-15305 QUALIFIED MOLDED UNSHIELDED RF COIL - Bulk (Alt: MLRF10M473K) RoHS: Not Compliant Min Qty: 220 Package Multiple: 220 Container: Bulk | 0 |
|
$1.0560 / $1.7556 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.5200 / $2.2200 | Buy Now | |
DISTI #
MS75085-15
|
TTI | 470 UH 10% Min Qty: 500 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.0300 | Buy Now |
DISTI #
MLRF10M473K
|
Avnet Americas | MIL-PRF-15305 QUALIFIED MOLDED UNSHIELDED RF COIL - Bulk (Alt: MLRF10M473K) RoHS: Not Compliant Min Qty: 220 Package Multiple: 220 Container: Bulk | 0 |
|
$1.0560 / $1.7556 | Buy Now |
|
NexGen Digital | 475 |
|
RFQ |
Part Details for MLRF10M473K
MLRF10M473K CAD Models
MLRF10M473K Part Data Attributes:
|
MLRF10M473K
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MLRF10M473K
Gowanda Electronics Corporation
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 42 Ω | |
Inductance-Nom (L) | 30 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.546 mm | |
Lead Length | 41.28 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.67 mm | |
Package Length | 6.6 mm | |
Package Style | Axial | |
Packing Method | TR, 12 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.036 A | |
Reference Standard | MIL-PRF-15305 | |
Self Resonance Frequency | 6 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% |