Part Details for MLRF1812-222J by Gowanda Electronics Corporation
Overview of MLRF1812-222J by Gowanda Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for MLRF1812-222J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-MLRF1812-222JTR-ND
|
DigiKey | MIL QUAL UNSHIELDED INDUCTOR Min Qty: 2200 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9270 | Buy Now |
DISTI #
MLRF1812-222J
|
Avnet Americas | MIL-PRF-83446/39 QUALIFIED MOLDED UNSHIELDED INDUCTOR - Bulk (Alt: MLRF1812-222J) RoHS: Not Compliant Min Qty: 46 Package Multiple: 46 Container: Bulk | 0 |
|
$2.5476 / $8.5162 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.4000 / $4.9200 | Buy Now | |
DISTI #
MLRF1812-222J
|
Avnet Americas | MIL-PRF-83446/39 QUALIFIED MOLDED UNSHIELDED INDUCTOR - Bulk (Alt: MLRF1812-222J) RoHS: Not Compliant Min Qty: 46 Package Multiple: 46 Container: Bulk | 0 |
|
$2.5476 / $8.5162 | Buy Now |
Part Details for MLRF1812-222J
MLRF1812-222J CAD Models
MLRF1812-222J Part Data Attributes:
|
MLRF1812-222J
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MLRF1812-222J
Gowanda Electronics Corporation
General Purpose Inductor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 3.2 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.4 mm | |
Package Length | 4.83 mm | |
Package Style | SMT | |
Package Width | 3.4 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.25 A | |
Reference Standard | MIL-PRF-83446/39 | |
Self Resonance Frequency | 13 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |