MLRF19M333J
Gowanda Electronics Corporation
Description: General Purpose Inductor,

Overview of MLRF19M333J by Gowanda Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MLRF19M333J by Gowanda Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2639-MLRF19M333JTR-ND
DigiKey MIL MOLDED AXIAL RF COIL Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $3.3512
$3.3512 Buy Now
DISTI # MLRF19M333J
Avnet Americas MIL-PRF-15305 QUALIFIED MOLDED UNSHIELDED RF COIL - Bulk (Alt: MLRF19M333J) RoHS: Not Compliant Min Qty: 75 Package Multiple: 25 Container: Bulk 0
  • 75 $5.7138
  • 125 $3.6162
  • 200 $3.5475
  • 375 $3.4375
  • 750 $3.1246
$3.1246 / $5.7138 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $6.6900
  • 50 $6.5900
  • 100 $4.1000
  • 250 $3.9900
  • 500 $3.4700
  • 1,000 $3.2500
  • 2,500 $3.0800
  • 5,000 $2.6400
$2.6400 / $6.6900 Buy Now

CAD Models for MLRF19M333J by Gowanda Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MLRF19M333J by Gowanda Electronics Corporation

MLRF19M333J
Gowanda Electronics Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GOWANDA ELECTRONICS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Construction
Tubular
Core Material
IRON
DC Resistance
9.1 Ω
Inductance-Nom (L)
330 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
Lead Diameter
0.69 mm
Lead Length
41.28 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Diameter
5.08 mm
Package Length
11.43 mm
Package Style
Axial
Packing Method
TR, 12 Inch
Quality Factor-Min (at L-nom)
65
Rated Current-Max
0.105 A
Self Resonance Frequency
5 MHz
Shape/Size Description
TUBULAR PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Placement
AXIAL
Terminal Shape
WIRE
Test Frequency
0.79 MHz
Tolerance
5%
Want to compare parts?
  1. MLRF19M333J
    Gowanda Electronics Corporation
    General Purpose Inductor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLRF19M333J by Gowanda Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLRF19M333J by Gowanda Electronics Corporation

Select Manufacturer
Which Manufacturer of MLRF19M333J would you like to use for your alert(s)?
  • Please alert me when MLRF19M333J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLRF19M333J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLRF19M333J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLRF19M333J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLRF19M333J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLRF19M333J by Gowanda Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: