Part Details for MLRR-3-12-18 by Littelfuse Inc
Overview of MLRR-3-12-18 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLRR-3-12-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38X7536
|
Newark | Mlrr-3 12-18/ Box |Littelfuse MLRR-3-12-18 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8210 / $0.9170 | Buy Now |
DISTI #
F7900-ND
|
DigiKey | SWITCH REED SPST-NO 700MA 140V Min Qty: 1000 Lead time: 15 Weeks Container: Box |
974 In Stock |
|
$0.8579 | Buy Now |
DISTI #
934-MLRR-312-18
|
Mouser Electronics | Magnetic / Reed Switches MLRR-3 12-18 RoHS: Compliant | 0 |
|
$0.7930 / $0.8940 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Box | 0Box |
|
$0.7790 | Buy Now |
|
Ozdisan Elektronik | SWITCH REED SPST-NO 20W 12-18AT THT | 0 |
|
$1.2537 / $1.3791 | RFQ |