Part Details for MLRR-3-27-38 by Littelfuse Inc
Overview of MLRR-3-27-38 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLRR-3-27-38
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38X7547
|
Newark | Mlrr-3 27-38/ Box |Littelfuse MLRR-3-27-38 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7970 / $0.8900 | Buy Now |
DISTI #
MLRR-3-27-38-ND
|
DigiKey | SWITCH REED SPST-NO 700MA 140V Min Qty: 1000 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$0.9400 | Buy Now |
DISTI #
934-MLRR-327-38
|
Mouser Electronics | Magnetic / Reed Switches MLRR-3 27-38 RoHS: Compliant | 0 |
|
$0.8190 / $0.8570 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.7560 | Buy Now |
|
Ozdisan Elektronik | SWITCH REED SPST-NO 20W 27-38AT THT | 0 |
|
$1.2842 / $1.4126 | RFQ |