There are no models available for this part yet.
Overview of MLRR-3-37-43 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MLRR-3-37-43 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38X7550
|
Newark | Mlrr-3 37-43/ Box |Littelfuse MLRR-3-37-43 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8210 / $0.9170 | Buy Now | |
DISTI #
F7905-ND
|
DigiKey | SWITCH REED SPST-NO 700MA 140V Min Qty: 1000 Lead time: 15 Weeks Container: Box |
962 In Stock |
|
$0.8579 | Buy Now | |
DISTI #
934-MLRR-3-37-43
|
Mouser Electronics | Magnetic / Reed Switches NO 37-43AT RoHS: Compliant | 0 |
|
$0.7930 / $0.8940 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Box | 0Box |
|
$0.7790 | Buy Now | ||
Ozdisan Elektronik | SWITCH REED SPST-NO 20W 37-43AT THT | 0 |
|
$1.2537 / $1.3791 | RFQ |