-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dry Reed Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HE540-ND
|
DigiKey | SWITCH REED SPST-NO 700MA 140V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1318 In Stock |
|
$0.8669 / $1.6700 | Buy Now |
DISTI #
934-MLRR-417-23
|
Mouser Electronics | Magnetic / Reed Switches MLRR-4 17-23 RoHS: Compliant | 1438 |
|
$0.8270 / $1.6100 | Buy Now |
|
Future Electronics | MLRR-4 Series SPST 200 V 1 A Axial Subminiature Close Differential Reed Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.8260 | Buy Now |
|
New Advantage Corporation | SWITCH REED SPST-NO 20W 17-23AT THT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1129 |
|
$1.7300 / $1.8500 | Buy Now |
|
Ozdisan Elektronik | SWITCH REED SPST-NO 20W 17-23AT THT | 1429 |
|
$1.2962 / $1.4258 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLRR-4-17-23
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MLRR-4-17-23
Littelfuse Inc
Dry Reed Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Height | 15.24 mm | |
Body Length or Diameter | 2.66 mm | |
Contact (AC) Max Rating R Load | .7A@140VAC | |
Contact Current(AC)-Max | 0.7 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@200VDC | |
Contact Voltage(AC)-Max | 140 V | |
Contact Voltage(DC)-Max | 200 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pull-in Value-Max | 23 AT | |
Pull-in Value-Min | 17 AT | |
Resonant Frequency-Nom | 6.25 kHz | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | DRY REED SWITCH | |
Terminal Finish | TIN | |
Termination Type | SOLDER |