Part Details for MLRR-4-17-28 by Littelfuse Inc
Overview of MLRR-4-17-28 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLRR-4-17-28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F2919
|
Newark | Switch, Reed, Spst-No, 1A, 200Vdc, Product Range:Mlrr-4 Series, Contact Configuration:Spst-No, Switch Mounting:Through Hole, Contact Current Max:1A, Switching Voltage Max:200Vdc, Switching Power Max:20W, Contact Resistance Max:0.1Ohmrohs Compliant: Yes |Littelfuse MLRR-4-17-28 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.8870 | Buy Now |
DISTI #
F12002-ND
|
DigiKey | SWITCH REED SPST-NO 700MA 140V Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7948 / $1.1700 | Buy Now |
DISTI #
934-MLRR-417-28
|
Mouser Electronics | Magnetic / Reed Switches MLRR-4 17-28 RoHS: Compliant | 495 |
|
$0.7940 / $1.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.8260 | Buy Now |
|
Ozdisan Elektronik | SWITCH REED SPST-NO 20W 17-28AT THT | 0 |
|
$1.2928 / $1.4221 | RFQ |
Part Details for MLRR-4-17-28
MLRR-4-17-28 CAD Models
MLRR-4-17-28 Part Data Attributes:
|
MLRR-4-17-28
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MLRR-4-17-28
Littelfuse Inc
SWITCH REED SPST-NO 700MA 140V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Body Height | 15.24 mm | |
Body Length or Diameter | 2.66 mm | |
Contact (AC) Max Rating R Load | .7A@140VAC | |
Contact Current(AC)-Max | 0.7 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@200VDC | |
Contact Voltage(AC)-Max | 140 V | |
Contact Voltage(DC)-Max | 200 V | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pull-in Value-Max | 28 AT | |
Pull-in Value-Min | 17 AT | |
Resonant Frequency-Nom | 6.25 kHz | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | DRY REED SWITCH | |
Termination Type | SOLDER |