Switches
MLRR-4-27-33
Littelfuse Inc
Description: SWITCH REED SPST-NO 700MA 140V

Overview of MLRR-4-27-33 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MLRR-4-27-33 by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # HE572-ND
DigiKey SWITCH REED SPST-NO 700MA 140V Min Qty: 1 Lead time: 20 Weeks Container: Bulk 881
In Stock
  • 1 $1.6900
  • 10 $1.3770
  • 25 $1.2660
  • 100 $1.1138
  • 250 $1.0219
  • 500 $0.9567
  • 1,000 $0.8950
  • 3,000 $0.8037
  • 5,000 $0.7947
$0.7947 / $1.6900 Buy Now
DISTI # 934-MLRR-427-33
Mouser Electronics Magnetic / Reed Switches MLRR-4 27-33 RoHS: Compliant 761
  • 1 $1.1700
  • 10 $1.1300
  • 25 $1.0700
  • 100 $0.9170
  • 250 $0.8360
  • 500 $0.7950
  • 1,000 $0.7940
$0.7940 / $1.1700 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Box 0
Box
  • 1,000 $0.8260
$0.8260 Buy Now
Ozdisan Elektronik SWITCH REED SPST-NO 20W 27-33AT THT 0
  • 1 $1.4588
  • 1,000 $1.3262
$1.3262 / $1.4588 RFQ

CAD Models for MLRR-4-27-33 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MLRR-4-27-33 by Littelfuse Inc

MLRR-4-27-33
Littelfuse Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
unknown
Samacsys Manufacturer
LITTELFUSE
Body Height
15.24 mm
Body Length or Diameter
2.66 mm
Contact (AC) Max Rating R Load
.7A@140VAC
Contact Current(AC)-Max
0.7 A
Contact Current(DC)-Max
1 A
Contact (DC) Max Rating R Load
1A@200VDC
Contact Voltage(AC)-Max
140 V
Contact Voltage(DC)-Max
200 V
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Packing Method
BULK
Pull-in Value-Max
33 AT
Pull-in Value-Min
27 AT
Resonant Frequency-Nom
6.25 kHz
Sealing
HERMETICALLY SEALED
Surface Mount
NO
Switch Function
SPST
Switch Type
DRY REED SWITCH
Termination Type
SOLDER
Want to compare parts?
  1. MLRR-4-27-33
    Littelfuse Inc
    SWITCH REED SPST-NO 700MA 140V
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLRR-4-27-33 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLRR-4-27-33 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of MLRR-4-27-33 would you like to use for your alert(s)?
  • Please alert me when MLRR-4-27-33 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLRR-4-27-33 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLRR-4-27-33 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLRR-4-27-33 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLRR-4-27-33.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLRR-4-27-33 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: